-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 10 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P4914
|
Newark | Plug, 2X5, Unsealed Mqs, Key Ka |Te Connectivity 1488973-1 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6740 / $0.7640 | Buy Now |
DISTI #
1488973-1-ND
|
DigiKey | CONN SOCKET HSG 10POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
249 In Stock |
|
$0.3380 / $0.6700 | Buy Now |
DISTI #
1488973-1
|
Avnet Americas | AMP1488973-1 - Bulk (Alt: 1488973-1) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3353 / $0.3786 | Buy Now |
DISTI #
571-1488973-1
|
Mouser Electronics | Automotive Connectors PLUG 2X5 UNSEALED MQS KEY KA RoHS: Compliant | 2393 |
|
$0.3380 / $0.6700 | Buy Now |
|
Future Electronics | PLUG, 2X5, UNSEALED MQS, KEY KA RoHS: Non Compliant pbFree: No Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks Container: Box | 0Box |
|
$0.3260 | Buy Now |
DISTI #
AMP1488973-1
|
Heilind Electronics | PLUG, 2X5, UNSEALED MQS, KEY K | Americas - 0 in Stock |
|
$0.3977 / $0.4161 | Buy Now |
|
Onlinecomponents.com | 10POS MQS REC RoHS: Compliant | 0 |
|
$0.3596 / $0.5325 | Buy Now |
DISTI #
1488973-1
|
TTI | Automotive Connectors PLUG 2X5 UNSEALED MQS KEY KA Min Qty: 1250 Package Multiple: 1250 Container: Each | Americas - 0 |
|
$0.3570 / $0.3870 | Buy Now |
DISTI #
AMP1488973-1
|
Interstate Connecting Components | PLUG, 2X5, UNSEALED MQS, KEY K | 0 |
|
$0.3977 / $0.4161 | Buy Now |
DISTI #
1488973-1
|
Avnet Abacus | (Alt: 1488973-1) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1488973-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1488973-1
TE Connectivity
Combination Line Connector, 10 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.425 inch | |
Body Depth | 0.762 inch | |
Body Length | 0.781 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.167 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94-HB |