-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1489948-2) XFP HEAT SINK CLIP, PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1821
|
Newark | Heat Sinks Xfp Heat Sink Clip |Amp Te Connectivity 1489948-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4710 |
|
$2.2800 / $3.0000 | Buy Now |
DISTI #
82H1694
|
Newark | Heat Sink Clip, Fixing Type:Clip, For Use With:Networking Heat Sink, Pci Heat Sink, San Heat Sink, Xfp Cage, External Length:32Mm, External Width:22Mm, Product Range:-, Heat Sink Material:Copper Rohs Compliant: Yes |Te Connectivity 1489948-2 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
A97462-ND
|
DigiKey | CONN CLIPS FOR XFP HEAT SINKS Min Qty: 1 Lead time: 11 Weeks Container: Box |
305 In Stock |
|
$2.0002 / $3.3300 | Buy Now |
DISTI #
1489948-2
|
Avnet Americas | Thrml Mgmt Access Heat Sink Clip Copper Alloy - Bulk (Alt: 1489948-2) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 11 Weeks, 3 Days Container: Bulk | 650 Factory Stock |
|
$1.7704 / $2.1305 | Buy Now |
DISTI #
571-1489948-2
|
Mouser Electronics | Heat Sinks XFP HEAT SINK CLIP RoHS: Compliant | 347 |
|
$1.9400 / $2.8800 | Buy Now |
DISTI #
V36:1790_11614932
|
Arrow Electronics | Thrml Mgmt Access Heat Sink Clip Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1427 | Americas - 1 |
|
$1.0007 / $1.8298 | Buy Now |
DISTI #
70084366
|
RS | XFP Heat Sink Clip, Plated | TE Connectivity 1489948-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$2.1600 / $2.8800 | Buy Now |
|
Future Electronics | Connector Clips For XFP Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1065Tray |
|
$1.8000 / $2.0400 | Buy Now |
|
Future Electronics | Connector Clips For XFP Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 15Tray |
|
$1.8000 / $2.0400 | Buy Now |
DISTI #
AMP1489948-2
|
Heilind Electronics | XFP HEAT SINK CLIP, PLATED | Americas - 0 in Stock |
|
$2.0181 / $2.2732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1489948-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1489948-2
TE Connectivity
(1489948-2) XFP HEAT SINK CLIP, PLATED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity |