-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1489951-1) XFP CAGE ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2928
|
Newark | I/O Connectors Xfp Cage 1X1 Pfit |Amp Te Connectivity 1489951-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69751 |
|
$17.9300 / $20.2500 | Buy Now |
DISTI #
10J7268
|
Newark | Xfp Connector Cage, Cage Type:Xfp Cage, Port Configuration:1 X 1 (Single), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:-, Body Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1489951-1 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 | Buy Now |
DISTI #
A97461-ND
|
DigiKey | CONN XFP CAGE PRESS-FIT R/A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
65 In Stock |
|
$17.9208 / $25.4700 | Buy Now |
DISTI #
1489951-1
|
Avnet Americas | XFP CAGE ASSY CONN. - Trays (Alt: 1489951-1) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Tray | 2462112 Factory Stock |
|
$15.7422 / $18.9440 | Buy Now |
DISTI #
571-1489951-1
|
Mouser Electronics | I/O Connectors XFP CAGE 1X1 PFIT RoHS: Compliant | 10 |
|
$17.2700 / $20.4800 | Buy Now |
DISTI #
70084365
|
RS | XFP Cage Assembly, Press Fit | TE Connectivity 1489951-1 RoHS: Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0900 / $24.0100 | RFQ |
|
Future Electronics | Single Double Sided Press Fit PCB Mount XFP Cage RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 51Box |
|
$15.7000 / $16.4800 | Buy Now |
|
Future Electronics | Single Double Sided Press Fit PCB Mount XFP Cage RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Container: Tray | 0Tray |
|
$15.7000 | Buy Now |
DISTI #
AMP1489951-1
|
Heilind Electronics | XFP CAGE ASSEMBLY | Americas - 0 in Stock |
|
$19.6190 / $19.9118 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - XFP - Connector Cage / Frame - Small Form-Factor Pluggable Connectors - 10 GB. RoHS: Compliant |
69953 In Stock 2496 Factory Stock |
|
$15.1600 / $18.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1489951-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1489951-1
TE Connectivity
(1489951-1) XFP CAGE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |