Part Details for 149-0901-801 by Cinch Connectivity Solutions
Overview of 149-0901-801 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 149-0901-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-149-0901-801-ND
|
DigiKey | 1.0MM MALE TO MALE ADAPTER Min Qty: 10 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$918.8170 | Buy Now |
DISTI #
530-1490901-801/810
|
Mouser Electronics | RF Adapters - In Series 1.0mm Male/Male Adapter RoHS: Compliant | 7 |
|
$992.2300 | Buy Now |
DISTI #
72213685
|
RS | 1.0mm Male to Male Adapter | Johnson-Cinch Connectivity Solutions 149-0901-801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$1,099.1200 | Buy Now |
DISTI #
EFJ149-0901-801
|
Heilind Electronics | 1.0mm M TO M ADAPTER | Americas - 7 in Stock |
|
$1,052.3077 | Buy Now |
DISTI #
69106161
|
Verical | 149-0901-801 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$946.0898 / $1,020.1342 | Buy Now |
DISTI #
EFJ149-0901-801
|
Interstate Connecting Components | 1.0mm M TO M ADAPTER | 2 |
|
$1,052.3077 | Buy Now |
DISTI #
149-0901-801
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$823.0800 / $876.9200 | Buy Now |
Part Details for 149-0901-801
149-0901-801 CAD Models
149-0901-801 Part Data Attributes:
|
149-0901-801
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
149-0901-801
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |