Part Details for 149-4-002-F0-XS by MPE-Garry GmbH
Overview of 149-4-002-F0-XS by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 149-4-002-F0-XS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONN1072
|
Rutronik | 02P JUMPER 2.54 BLACK H=13.50MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0461 / $0.0525 | Buy Now |
Part Details for 149-4-002-F0-XS
149-4-002-F0-XS CAD Models
149-4-002-F0-XS Part Data Attributes:
|
149-4-002-F0-XS
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
149-4-002-F0-XS
MPE-Garry GmbH
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CLOSE TOP WITH HANDLE | |
Body Breadth | 0.094 inch | |
Body Depth | 0.541 inch | |
Body Length | 0.196 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |