Part Details for 1490413-4 by TE Connectivity
Overview of 1490413-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1490413-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J5774
|
Newark | Tools, Hydraulic Crimp, Crimp Tool Type:Hand, For Use With:Solistrand Terminals & Splices, Product Range:-, Crimp Size:2Awg, Crimp Tool:Hydraulic Hand Rohs Compliant: Yes |Amp Te Connectivity 1490413-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.8200 / $466.4100 | Buy Now |
DISTI #
A141732-ND
|
DigiKey | NEST U-DIE SOLISTRAND #2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$422.7860 / $452.9800 | Buy Now |
DISTI #
1490413-4
|
Avnet Americas | Crimping Dies For Solistrand Terminals And Splices - Bulk (Alt: 1490413-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$352.8200 / $424.5800 | Buy Now |
DISTI #
571-1490413-4
|
Mouser Electronics | Punches & Dies NEST U-DIE SOLIS #2 | 2 |
|
$422.7800 / $453.4700 | Buy Now |
DISTI #
70089742
|
RS | Solistrand Series, Crimp Tool Die For Splice, Terminal Types, Wire size 2 AWG | TE Connectivity 1490413-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$421.2700 / $452.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$364.6400 | Buy Now |
DISTI #
AMP1490413-4
|
Heilind Electronics | NEST,U-DIE,SOLISTRAND #2 | Americas - 0 in Stock |
|
$363.2850 / $448.5000 | Buy Now |
|
Onlinecomponents.com | HYP10 SOLIS 2AWG NEST RoHS: Compliant |
4 In Stock |
|
$409.1200 / $450.6800 | Buy Now |
DISTI #
80019540
|
Verical | Nest, U-Die, Solistrand #2 Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 3 |
|
$585.8840 | Buy Now |
DISTI #
1490413-4
|
TTI | Punches & Dies NEST U-DIE SOLIS #2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$448.5000 / $466.6200 | Buy Now |
Part Details for 1490413-4
1490413-4 CAD Models
1490413-4 Part Data Attributes:
|
1490413-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1490413-4
TE Connectivity
NEST,U-DIE,SOLISTRAND #2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |