Part Details for 1490892-1 by TE Connectivity
Overview of 1490892-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1490892-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X4128
|
Newark | Crimper, Wire |Amp Te Connectivity 1490892-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
1490892-1-ND
|
DigiKey | CRIMPER, WIRE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1490892-1
|
Avnet Americas | CRIMPER, WIRE - Bulk (Alt: 1490892-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1490892-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP1490892-1
|
Heilind Electronics | CRIMPER, WIRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRIMPER, WIRE | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
1490892-1
|
Avnet Americas | CRIMPER, WIRE - Bulk (Alt: 1490892-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP1490892-1
|
Interstate Connecting Components | CRIMPER, WIRE | 0 |
|
Buy Now | |
DISTI #
3170655
|
Farnell | CRIMPER, WIRE RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$186.4065 | Buy Now |
|
Master Electronics | CRIMPER, WIRE | 0 |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 1490892-1
1490892-1 CAD Models
1490892-1 Part Data Attributes:
|
1490892-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1490892-1
TE Connectivity
(1490892-1) CRIMPER, WIRE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |