Part Details for 14910A0BHSX10101KA by Vishay Spectrol
Overview of 14910A0BHSX10101KA by Vishay Spectrol
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14910A0BHSX10101KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-14910A0BHSX10101KA-ND
|
DigiKey | POT 100 OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 16 Weeks Container: Box |
36 In Stock |
|
$8.4812 / $15.7500 | Buy Now |
Part Details for 14910A0BHSX10101KA
14910A0BHSX10101KA CAD Models
14910A0BHSX10101KA Part Data Attributes
|
14910A0BHSX10101KA
Vishay Spectrol
Buy Now
Datasheet
|
Compare Parts:
14910A0BHSX10101KA
Vishay Spectrol
RES,TAPPED,CONDUCTIVE PLASTIC,100 OHMS,10% +/-TOL,-500,500PPM TC,4935 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 8.85 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |