-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Cermet, 1W, 100ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1234
|
Newark | Potentiometer, Cermet, 100 Ohm 10% 1W, Track Resistance:100Ohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:149 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:1 Rohs Compliant: Yes |Vishay 14910F0GJSX10101KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.1600 / $18.7200 | Buy Now |
DISTI #
14910F0GJSX10101KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 Ohm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910F0GJSX10101KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.7099 / $11.7529 | Buy Now |
DISTI #
14910F0GJSX10101KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 Ohm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910F0GJSX10101KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.7099 / $11.7529 | Buy Now |
DISTI #
149-100R
|
TME | Potentiometer: shaft, single turn, 100Ω, 1W, ±10%, 6.35mm, THT Min Qty: 1 | 24 |
|
$9.4000 / $14.2100 | Buy Now |
DISTI #
14910F0GJSX10101KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 Ohm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910F0GJSX10101KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.7099 / $11.7529 | Buy Now |
DISTI #
14910F0GJSX10101KA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 100 Ohm, 1Turn, Linear, 1 W, � 10% (Alt: 14910F0GJSX10101KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8557373
|
element14 Asia-Pacific | POTENTIOMETER, 1W SINGLE 100R RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.0352 / $19.1262 | Buy Now |
DISTI #
8557373
|
Farnell | POTENTIOMETER, 1W SINGLE 100R RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$12.0659 / $20.8992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14910F0GJSX10101KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14910F0GJSX10101KA
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 100ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 8.85 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |