Part Details for 14910F0GJSX10103KA by Vishay Intertechnologies
Overview of 14910F0GJSX10103KA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14910F0GJSX10103KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1236
|
Newark | Rotary Potentiometer, Cermet, 149 Series, 10 Kohm, Linear, 1, 1 W Rohs Compliant: Yes |Vishay 14910F0GJSX10103KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$11.1500 / $18.7100 | Buy Now |
DISTI #
14910F0GJSX10103KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910F0GJSX10103KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.7099 / $11.7529 | Buy Now |
DISTI #
594-1491FGJSX10103KA
|
Mouser Electronics | Potentiometers 10Kohms 10% Cermet RoHS: Compliant | 39 |
|
$10.3800 / $17.9900 | Buy Now |
DISTI #
14910F0GJSX10103KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910F0GJSX10103KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.7099 / $11.7529 | Buy Now |
DISTI #
149-10K
|
TME | Potentiometer: shaft, single turn, 10kΩ, 1W, ±10%, 6.35mm, THT Min Qty: 1 | 109 |
|
$8.7900 / $14.5900 | Buy Now |
DISTI #
14910F0GJSX10103KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910F0GJSX10103KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.7099 / $11.7529 | Buy Now |
DISTI #
14910F0GJSX10103KA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 14910F0GJSX10103KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8557390
|
element14 Asia-Pacific | POTENTIOMETER, LINEAR, 10K, 1W, 10% RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$10.9110 / $18.9179 | Buy Now |
DISTI #
8557390
|
Farnell | POTENTIOMETER, LINEAR, 10K, 1W, 10% RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 21 |
|
$10.4226 / $18.1830 | Buy Now |
Part Details for 14910F0GJSX10103KA
14910F0GJSX10103KA CAD Models
14910F0GJSX10103KA Part Data Attributes
|
14910F0GJSX10103KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14910F0GJSX10103KA
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 8.85 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |