Part Details for 1495XN by Hammond Manufacturing
Overview of 1495XN by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1495XN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7304
|
Newark | Pedestal Base, 24" X 24" X 1.13", Steel, Base Type:Pedestal Base, Base Material:Steel, Base Color:Grey, For Use With:Hammond Enclosures, Consolets Or Pushbutton Boxes, External Depth - Metric:610Mm, External Width - Metric:610Mm Rohs Compliant: Yes |Hammond 1495XN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$361.9200 / $379.2900 | Buy Now |
DISTI #
1495XN-ND
|
DigiKey | PEDESTAL BASE 24X24X1.13" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$368.2800 | Buy Now |
DISTI #
546-1495XN
|
Mouser Electronics | Electrical Enclosure Accessories Base - 24" x 24" - Steel/Gray RoHS: Compliant | 0 |
|
$351.6200 / $364.7000 | Order Now |
DISTI #
71584492
|
RS | Pedestal, Base, Steel, Reinforced, NEMA 12, Gray, Floor Mount, Levelling | Hammond Manufacturing 1495XN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$347.3000 / $377.5000 | RFQ |
|
Onlinecomponents.com | pedestal base RoHS: Compliant | 17 Factory Stock |
|
$382.6800 / $392.7500 | Buy Now |
|
Powell Electronics | pedestal base Min Qty: 1 | 10 |
|
$373.1100 / $426.4100 | Buy Now |
|
Master Electronics | pedestal base RoHS: Compliant | 17 Factory Stock |
|
$382.6800 / $392.7500 | Buy Now |