Part Details for 1499946 by Phoenix Contact
Overview of 1499946 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1499946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1499946-ND
|
DigiKey | 30A, F FAST-TRIP, THERMAL DEVICE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
100 In Stock |
|
$9.7766 / $19.5500 | Buy Now |
DISTI #
651-1499946
|
Mouser Electronics | Circuit Breakers TCP 32DC/30A F RoHS: Compliant | 100 |
|
$9.3000 / $10.0700 | Buy Now |
DISTI #
75104491
|
RS | TCP 32DC/30A F, F Fast trip, thermal device circuit breaker | Phoenix Contact 1499946 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3700 / $17.9900 | RFQ |