Part Details for 1499969 by Phoenix Contact
Overview of 1499969 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1499969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1499969-ND
|
DigiKey | 20A, M STANDARD TRIP, THERMAL DE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
100 In Stock |
|
$9.7766 / $19.5500 | Buy Now |
DISTI #
651-1499969
|
Mouser Electronics | Circuit Breakers TCP 32DC/20A M RoHS: Compliant | 100 |
|
$9.3000 / $10.0700 | Buy Now |
DISTI #
75104481
|
RS | TCP 32DC/20A M, M standard trip, thermal device circuit breaker | Phoenix Contact 1499969 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0200 | RFQ |
|
Neutron USA | Thermal device Circuit Breaker, TCP 32DC/20A M, 20A 32VDC, pluggable | 50 |
|
$34.9900 | Buy Now |