Part Details for 149B-CE by Excelta Corporation
Overview of 149B-CE by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 149B-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7371
|
Newark | Tweezer, Precision, Ceramic, 125Mm, Tweezer Type:Precision, Ceramic Replaceable Tip, Tweezer Tip Type:Straight, Pointed, Overall Length:125Mm, Tip Style:Style 149B, Tweezer Body Material:-, Tweezer Tip Material:Ceramic Tip Rohs Compliant: Na |Excelta 149B-CE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 | Buy Now |
DISTI #
2827-149B-CE-ND
|
DigiKey | TWEEZERS - REPLACEABLE TIP - STR Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$39.2384 / $44.4700 | Buy Now |
|
Onlinecomponents.com | The 149B-CE 5" long straight tweezer with ceramic tips. The ceramic tips are ideal for soldering applications where heat is involved. RoHS: Compliant | 0 |
|
$34.4400 / $45.5900 | Buy Now |
DISTI #
10062848
|
Techni-Tool, Inc. | Excelta 149B-CE Tweezers, Straight, 0.030" Tip, Ceramic, Ergo, 5" OAL | 67 |
|
$37.0000 | Buy Now |
DISTI #
10062848
|
TestEquity LLC | Excelta 149B-CE Tweezers, Straight, 0.030" Tip, Ceramic, Ergo, 5" OAL | 67 |
|
$37.0000 | Buy Now |