Part Details for 14Z4502 by Vitec Electronics Corporation
Overview of 14Z4502 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 14Z4502
14Z4502 CAD Models
14Z4502 Part Data Attributes:
|
14Z4502
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
14Z4502
Vitec Electronics Corporation
Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ETHERNET; 10 BASE-T; LAN | |
ET Product-Min | 2.1 V-us | |
Height | 5.59 mm | |
Isolation Voltage | 2000 V | |
Length | 22.35 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Primary Inductance | 75 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.11 mm |
Alternate Parts for 14Z4502
This table gives cross-reference parts and alternative options found for 14Z4502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14Z4502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-10903 | Datacom Transformer, ETHERNET; 10 BASE-2/5 Application(s), 1:1 | Rhombus Industries Inc | 14Z4502 vs T-10903 |
LT6032 | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1 | Pulse Electronics Corporation | 14Z4502 vs LT6032 |
T-70-606 | Pulse Transformer, ETHERNET Application(s), 1:1 | Sixnet | 14Z4502 vs T-70-606 |