Part Details for 14A-2.5-20 by Signal Transformer Inc
Overview of 14A-2.5-20 by Signal Transformer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14A-2.5-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001083069
|
Sager | Power Transformers | 0 |
|
Buy Now |
Part Details for 14A-2.5-20
14A-2.5-20 CAD Models
14A-2.5-20 Part Data Attributes:
|
14A-2.5-20
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
14A-2.5-20
Signal Transformer Inc
Power Transformer, 2.5VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; TUV/VDE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.12 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.5 VA |