Part Details for 14SX15-T by Honeywell Sensing and Control
Overview of 14SX15-T by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 14SX15-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14SX15-T-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8603 | Buy Now |
DISTI #
785-14SX15-T
|
Mouser Electronics | Basic / Snap Action Switches SUBMINIATURE BASICS RoHS: Compliant | 0 |
|
$41.4400 / $49.4300 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, High Temperature Construction 163 °C [325 °F], 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
200 In Stock |
|
$36.8200 / $47.9200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, High Temperature Construction 163 °C [325 °F], 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
200 In Stock |
|
$36.8200 / $47.9200 | Buy Now |
Part Details for 14SX15-T
14SX15-T CAD Models
14SX15-T Part Data Attributes:
|
14SX15-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
14SX15-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.6mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.6 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 163 °C | |
Pre-Travel-Max | 0.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |