Part Details for 14TR09EA104CP by CTS Corporation
Overview of 14TR09EA104CP by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14TR09EA104CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-14TR09EA104CP-ND
|
DigiKey | TRIMMER 100K OHM 0.25W PC PIN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
800 In Stock |
|
$0.2990 / $0.6700 | Buy Now |
DISTI #
774-14TR09EA104CP
|
Mouser Electronics | Trimmer Resistors - Through Hole 14mm Trimmer 100kOhm 20% horizontal through hole RoHS: Compliant | 798 |
|
$0.2600 / $0.6600 | Buy Now |