Part Details for 14W33BLK by Molex
Overview of 14W33BLK by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 14W33BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6873
|
Newark | 5-20P Watertite Plug - Black |Molex 14W33BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$36.8300 / $47.1500 | Buy Now |
DISTI #
06H6472
|
Newark | 5-20P Watertite Plug - Black |Molex 14W33BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4200 / $43.8600 | Buy Now |
DISTI #
2266-14W33BLK-ND
|
DigiKey | WATERTITE EXTREME PLUG, 2 POLE/3 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$36.9400 | Buy Now |
DISTI #
MOL130146-0023
|
Interstate Connecting Components | 5-20P WATERTITE PLUG - BLK | 1 |
|
Buy Now | |
DISTI #
Molex 14W33BLK
|
PEI Genesis | Mains Power Connector | 16 |
|
Buy Now | |
DISTI #
10209138
|
TestEquity LLC | Molex 14W33BLK Watertite Extreme Plug, 2 Pole/3 Wire, NEMA 5-20, 125V, Cord Grip Body Size F2, Black, Silicone Husk | 10 |
|
$36.9500 | Buy Now |
Part Details for 14W33BLK
14W33BLK CAD Models
14W33BLK Part Data Attributes
|
14W33BLK
Molex
Buy Now
Datasheet
|
Compare Parts:
14W33BLK
Molex
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 14W33BLK
This table gives cross-reference parts and alternative options found for 14W33BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14W33BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
430P12 | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, Plug, | Molex | 14W33BLK vs 430P12 |