Part Details for 15 PSI-A-CGRADE-MV by All Sensors Corporation
Overview of 15 PSI-A-CGRADE-MV by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15 PSI-A-CGRADE-MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8460
|
Newark | Pressure Sensor, 15Psi, Absolute, Volt, Operating Pressure Max:15Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:16Vdc, Port Style:Dual Port, Supply Current:-, Product Range:Axcx Series Rohs Compliant: Yes |Amphenol All Sensors 15 PSI-A-CGRADE-MV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$24.4500 | Buy Now |
DISTI #
442-1031-ND
|
DigiKey | SENSOR 15PSIA 0.19" .09V Min Qty: 10 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.8080 | Buy Now |
DISTI #
ASE15 PSI-A-CGRADE-MV
|
Heilind Electronics | 15PSI,ABSOLUTE,C-GRADE,MV PRESSURE SENSOR | Americas - 6 in Stock |
|
$42.6066 / $68.8086 | Buy Now |
DISTI #
ASE15 PSI-A-CGRADE-MV
|
Interstate Connecting Components | 15PSI,ABSOLUTE,C-GRADE,MV PRESSURE SENSOR | 2 |
|
$42.6066 / $68.8086 | Buy Now |