Part Details for 15 PSI-D-PRIME-MV by All Sensors Corporation
Overview of 15 PSI-D-PRIME-MV by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15 PSI-D-PRIME-MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8480
|
Newark | Axcx A Pkg Prime Millivolt |Amphenol All Sensors 15 PSI-D-PRIME-MV Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6400 / $91.8100 | Buy Now |
DISTI #
15PSI-D-PRIME-MV-ND
|
DigiKey | SENSOR 15PSID 0.19" .09V Min Qty: 10 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$68.0040 | Buy Now |
DISTI #
ASE15 PSI-D-PRIME-MV
|
Heilind Electronics | 15PSI, DIFFERENTIAL, A-PKG PRESSURE SENSOR | Americas - 3 in Stock |
|
$91.4032 / $94.4500 | Buy Now |
DISTI #
ASE15 PSI-D-PRIME-MV
|
Interstate Connecting Components | 15PSI, DIFFERENTIAL, A-PKG PRESSURE SENSOR | 1 |
|
$91.4032 / $94.4500 | Buy Now |