Part Details for 15-000613 by Conec Corporation
Overview of 15-000613 by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-000613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-000613
|
Heilind Electronics | D-SUB 9 FEMALE SOLDERCUP | Americas - 0 in Stock750 On Order |
|
$11.5532 / $15.4801 | Buy Now |
|
Onlinecomponents.com | Connector, IP67, D-Sub, Female, 9 POS, Solder Cup, ST Cable Mount 4-40 THD RoHS: Compliant |
60 In Stock |
|
$11.2000 / $15.0100 | Buy Now |
DISTI #
COC15-000613
|
Interstate Connecting Components | D-SUB 9 FEMALE SOLDERCUP | 0175 On Order |
|
$11.5532 / $15.4801 | Buy Now |
|
CDM Electronics | CONN D SUB FEMALE 9 POS W/ HEXLOCKING Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.3200 / $17.9800 | RFQ |
|
Master Electronics | Connector, IP67, D-Sub, Female, 9 POS, Solder Cup, ST Cable Mount 4-40 THD RoHS: Compliant |
60 In Stock |
|
$11.2000 / $15.0100 | Buy Now |
Part Details for 15-000613
15-000613 CAD Models
15-000613 Part Data Attributes
|
15-000613
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
15-000613
Conec Corporation
D Type Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Material | COPPER ALLOY | |
Option | GENERAL PURPOSE |