-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 15 Contact(s), Female, Solder Terminal, #4-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06669450
|
Arrow Electronics | Conn D-Sub SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2316 | Americas - 652 |
|
$18.2800 / $26.9000 | Buy Now |
DISTI #
COC15-000783
|
Heilind Electronics | D-SUB 15 FEMALE R/A | Americas - 0 in Stock |
|
$17.1663 / $23.0244 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4900 / $25.8900 | Buy Now |
DISTI #
78817411
|
Verical | Conn D-Sub SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 652 |
|
$18.2800 / $26.9000 | Buy Now |
DISTI #
COC15-000783
|
Interstate Connecting Components | D-SUB 15 FEMALE R/A | 0 |
|
$17.1663 / $23.0244 | Buy Now |
|
CDM Electronics | D SUB CONN STANDARD SOLDER PIN ANGLED Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.3000 / $26.7500 | RFQ |
|
Perfect Parts Corporation | 88 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-000783
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
15-000783
Conec Corporation
D Type Connector, 15 Contact(s), Female, Solder Terminal, #4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.831 inch | |
Body Depth | 0.531 inch | |
Body Length | 1.878 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.187 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |