-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5005
|
Newark | Connector, Rcpt, 4Pos, 2Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Mini-Fit Bmi 42385 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 15-24-7040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1826 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
54AH7963
|
Newark | Connector, Rcpt, 4Pos, 2Row, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Mini-Fit Bmi 42385 Series, Gender:Receptaclerohs Compliant: Yes |Molex 15-24-7040 Min Qty: 6240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
55H0280
|
Newark | Header Connector, pcb Mount, plug,4 Contacts, skt,0.165 Pitch, pc Tail Terminal |Molex 15-24-7040 Min Qty: 6240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8810 | Buy Now |
DISTI #
0015247040
|
Avnet Americas | Conn Power RCP 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0015247040) RoHS: Compliant Min Qty: 6240 Package Multiple: 3120 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.0774 | Buy Now |
DISTI #
538-15-24-7040
|
Mouser Electronics | Headers & Wire Housings RECPT VERT HDR 4P DUAL ROW RoHS: Compliant | 2072 |
|
$0.7940 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Conn Power RCP 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
143 Partner Stock |
|
$0.7960 / $1.0400 | Buy Now |
DISTI #
78981024
|
Verical | Conn Wire to Board RCP 4 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 10530 |
|
$1.1714 / $1.5667 | Buy Now |
DISTI #
67375092
|
Verical | Conn Wire to Board RCP 4 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 141 |
|
$1.0200 | Buy Now |
DISTI #
77787110
|
Verical | Conn Wire to Board RCP 4 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 65 |
|
$3.0233 / $3.0952 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, PC Tail Terminal | 5793 |
|
$1.1104 / $3.1725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-24-7040
Molex
Buy Now
Datasheet
|
Compare Parts:
15-24-7040
Molex
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT BMI | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 15-24-7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-24-7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-24-7044 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 15-24-7040 vs 15-24-7044 |