-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6776
|
Newark | Conn, Rcpt, 10Pos, 2Row, 4.2Mm Rohs Compliant: Yes |Molex 15-24-7104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1440 |
|
$2.1200 / $3.1100 | Buy Now |
DISTI #
33AC7840
|
Newark | Minifit Bmi Vt Rcpt Hdr Bz V-2 10Ckt Rohs Compliant: Yes |Molex 15-24-7104 Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
0015247104
|
Avnet Americas | MiniFit BMI Vt Rcpt Hdr BZ V-2 10Ckt - Trays (Alt: 0015247104) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.2471 / $1.4501 | Buy Now |
DISTI #
538-15-24-7104
|
Mouser Electronics | Headers & Wire Housings MiniFit BMI DR VRT REC HDR 10CKT TIN RoHS: Compliant | 644 |
|
$1.1000 / $2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-24-7104
Molex
Buy Now
Datasheet
|
Compare Parts:
15-24-7104
Molex
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT BMI | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |