Part Details for 15-31-1042 (ALTERNATE: 5025-04R1) by Molex
Overview of 15-31-1042 (ALTERNATE: 5025-04R1) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-31-1042 (ALTERNATE: 5025-04R1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374347
|
RS | 4.8mm Pitch 4 Way 1 Row Female Straight PCB Housing 5025 | Molex Incorporated 15-31-1042 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4400 / $0.6200 | RFQ |