-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M0720
|
Newark | Header Connector, cable Mount, plug,4 Contacts, skt,0.1 Pitch, crimp Terminal Rohs Compliant: Yes |Molex 15-38-8048 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 2385 |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
55H0638
|
Newark | Header Connector, cable Mount, plug,4 Contacts, skt,0.1 Pitch, crimp Terminal Rohs Compliant: Yes |Molex 15-38-8048 Min Qty: 3180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8390 | Buy Now |
DISTI #
85AJ6779
|
Newark | Conn, Ffc/Fpc, Rcpt, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 15-38-8048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.5100 | Buy Now |
DISTI #
538-15-38-8048
|
Mouser Electronics | FFC & FPC Connectors SL FFC/FPC Opt A Fem 4CKT TIN RoHS: Compliant | 4346 |
|
$0.7350 / $1.4200 | Buy Now |
|
Onlinecomponents.com | 2.54mm SL™ Single Row, Female, Version A Receptacle, 4 Circuits RoHS: Compliant |
2385 Partner Stock |
|
$0.6630 / $0.9490 | Buy Now |
|
Master Electronics | 2.54mm SL™ Single Row, Female, Version A Receptacle, 4 Circuits RoHS: Compliant |
2385 Partner Stock |
|
$0.6630 / $0.9490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-38-8048
Molex
Buy Now
Datasheet
|
Compare Parts:
15-38-8048
Molex
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.399 inch | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |