Part Details for 15-38-8109 by Molex
Overview of 15-38-8109 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-38-8109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H0660
|
Newark | Header Connector,cable Mount,plug,10 Contacts,skt,0.1 Pitch,crimp Terminal |Molex 15-38-8109 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
538-15-38-8109
|
Mouser Electronics | FFC & FPC Connectors SL FFC/FPC Opt D Fem 10CKT TIN RoHS: Compliant | 1234 |
|
$2.0500 / $3.5400 | Buy Now |
|
Onlinecomponents.com | 2.54mm SL™ Single Row, Female, Version D Receptacle, 10 Circuits RoHS: Compliant | 0 |
|
$1.5300 / $1.9600 | Buy Now |
Part Details for 15-38-8109
15-38-8109 CAD Models
15-38-8109 Part Data Attributes
|
15-38-8109
Molex
Buy Now
Datasheet
|
Compare Parts:
15-38-8109
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL | |
Body Breadth | 0.139 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.999 inch | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |