Part Details for 15-46-1311 by Molex
Overview of 15-46-1311 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-46-1311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
Buy Now |
Part Details for 15-46-1311
15-46-1311 CAD Models
15-46-1311 Part Data Attributes
|
15-46-1311
Molex
Buy Now
Datasheet
|
Compare Parts:
15-46-1311
Molex
Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BIFURCATED, CANTILEVERED BEAM CONTACT | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.36 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15-46-1311
This table gives cross-reference parts and alternative options found for 15-46-1311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-46-1311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-062-522-258 | Card Edge Connector | EDAC Inc | 15-46-1311 vs 396-062-522-258 |
396-062-522-804 | Card Edge Connector | EDAC Inc | 15-46-1311 vs 396-062-522-804 |
346-062-560-212 | Card Edge Connector | EDAC Inc | 15-46-1311 vs 346-062-560-212 |
396-062-521-278 | Card Edge Connector | EDAC Inc | 15-46-1311 vs 396-062-521-278 |
C7D31PF29022 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 15-46-1311 vs C7D31PF29022 |
346-062-540-802 | Card Edge Connector | EDAC Inc | 15-46-1311 vs 346-062-540-802 |
346-062-500-858 | Card Edge Connector | EDAC Inc | 15-46-1311 vs 346-062-500-858 |
346-062-556-802 | Card Edge Connector | EDAC Inc | 15-46-1311 vs 346-062-556-802 |
A8D31RA29EM399 | Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 15-46-1311 vs A8D31RA29EM399 |
346-062-520-201 | Card Edge Connector | EDAC Inc | 15-46-1311 vs 346-062-520-201 |