-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1944
|
Newark | Board-To-Board Connector, C-Grid 71308 Series, Surface Mount, Header, 10, 2.54 Mm Rohs Compliant: Yes |Molex 15-91-0100 (Alternate Part Number: 800754223058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7072 |
|
$0.8610 / $1.2400 | Buy Now |
DISTI #
26AC6158
|
Newark | Cgrid Smt Bkwy Hdr 15 Sau 10Ckt Tu Rohs Compliant: Yes |Molex 15-91-0100 (Alternate Part Number: 800754223058 Min Qty: 2268 Package Multiple: 1 Date Code: 0 Container: Bulk | 8540 |
|
$0.8610 | Buy Now |
DISTI #
85C5037
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Straight, Product Range:C-Grid 71308 Series Rohs Compliant: Yes |Molex 15-91-0100 (Alternate Part Number: 800754223058 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5787 |
|
$0.7180 / $0.8490 | Buy Now |
DISTI #
88C0968
|
Newark | Board-Board Conn, Header, 10Way, 2Row, Series:C-Grid, Pitch Spacing:2.54Mm, No. Of Rows:2, No. Of Contacts:10, Gender:Header, Contact Termination:Surface Mount Vertical, Contact Plating:Gold, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 15-91-0100 (Alternate Part Number: 800754223058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8230 / $1.2600 | Buy Now |
DISTI #
0015910100
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015910100) RoHS: Compliant Min Qty: 2268 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 854054432 Factory Stock |
|
$0.4143 | Buy Now |
DISTI #
85C5037
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Bulk (Alt: 85C5037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5787 Partner Stock |
|
$0.8640 / $1.3300 | Buy Now |
DISTI #
538-15-91-0100
|
Mouser Electronics | Headers & Wire Housings 2.54MM SMT HEADER 10P 2R VERT GOLD RoHS: Compliant | 3382 |
|
$0.5270 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD C-Grid® Tube RoHS: Compliant |
8108 Partner Stock |
|
$0.3774 / $0.4529 | Buy Now |
|
Bristol Electronics | 23768 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch | 306 |
|
$0.5807 / $1.2444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-0100
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-0100
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Body Breadth | 0.24 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |