-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn EBBI PL 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port EBBI™ Tray RoHS: Compliant |
77 Partner Stock |
|
$5.1900 / $8.8900 | Buy Now |
DISTI #
Molex 15-92-2500
|
PEI Genesis | Board Connector, Contact | 8353 |
|
Buy Now | |
DISTI #
4250046
|
Farnell | I/O CONNECTORS RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 40 |
|
$12.7754 | Buy Now |
|
Master Electronics | Conn EBBI PL 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port EBBI™ Tray RoHS: Compliant |
77 Partner Stock |
|
$5.1900 / $8.8900 | Buy Now |
DISTI #
10152444
|
TestEquity LLC | Molex 15-92-2500 1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 100 Circuits, 2.79mm PC Tail Length | 77 |
|
$6.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-92-2500
Molex
Buy Now
Datasheet
|
Compare Parts:
15-92-2500
Molex
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EBBI, LOW PROFILE, STAGGERED CONFIGURATION | |
Body Breadth | 0.276 inch | |
Body Depth | 0.158 inch | |
Body Length | 2.949 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | LEAF | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |