-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2155
|
Newark | Header Connector,pcb Mount,recept,4 Contacts,pin,0.165 Pitch,pc Tail Terminal,polarized Lck Rohs Compliant: Yes |Molex 15-97-7044 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 3320 |
|
$1.4500 / $1.5400 | Buy Now |
DISTI #
538-15-97-7044
|
Mouser Electronics | Headers & Wire Housings MINI-FIT TPA 4CKT DR VRT HDR W/MNT FLNG Au RoHS: Compliant | 531 |
|
$1.0400 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit® TPA Bag RoHS: Compliant |
3320 Partner Stock |
|
$0.6830 / $0.8770 | Buy Now |
DISTI #
16850231
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag Min Qty: 58 Package Multiple: 1 | Americas - 3320 |
|
$0.9300 / $1.0900 | Buy Now |
|
Bristol Electronics | 10906 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 65 |
|
$1.4738 / $2.4563 | Buy Now |
DISTI #
15-97-7044
|
TTI | Headers & Wire Housings MINI-FIT TPA 4CKT DR VRT HDR W/MNT FLNG Au RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 5762 In Stock |
|
$0.9200 | Buy Now |
DISTI #
2316598
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1500 Container: Each | 0 |
|
$0.9192 / $1.1119 | Buy Now |
|
Master Electronics | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit® TPA Bag RoHS: Compliant |
3320 Partner Stock |
|
$0.6830 / $0.8770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-97-7044
Molex
Buy Now
Datasheet
|
Compare Parts:
15-97-7044
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.46 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.217 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 15-97-7044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-97-7044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-178314-5 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 15-97-7044 vs 1-178314-5 |