Part Details for 15.432.1357.2 by Wieland Electric GmbH
Overview of 15.432.1357.2 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1357A | Analog Devices | LTC1422 2.7V to 12V 8-Pin Hot | |
LT1357CS8#PBF | Analog Devices | 25MHz, 600V/us Op Amp | |
LT1357CS8#TRPBF | Analog Devices | 25MHz, 600V/us Op Amp |
Price & Stock for 15.432.1357.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH6039
|
Newark | Plug.pcb Terminal8105Fu/ 3C12 Vla Rw Gw |Wieland Electric 15.432.1357.2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $6.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2500 | Buy Now |
Part Details for 15.432.1357.2
15.432.1357.2 CAD Models
15.432.1357.2 Part Data Attributes
|
15.432.1357.2
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
15.432.1357.2
Wieland Electric GmbH
Modular Terminal Block
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |