Part Details for 150-10-316-00-106000 by Mill-Max Mfg Corp
Overview of 150-10-316-00-106000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 150-10-316-00-106000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0491
|
Newark | Standard Pin Header/Tube |Mill Max 150-10-316-00-106000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $24.8800 | Buy Now |
DISTI #
150-10-316-00-106000-ND
|
DigiKey | CONN HDR DIP POST 16POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
50 In Stock |
|
$13.8232 / $21.1900 | Buy Now |
DISTI #
575-15010316001060
|
Mouser Electronics | Headers & Wire Housings 16 PIN DIP HDR SMT GULL WING RoHS: Compliant | 42 |
|
$12.8200 / $18.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Tube | 0Tube |
|
$12.0400 | Buy Now |
DISTI #
000000000003134554
|
Sager | Headers & Wire Housings 16 PIN DIP HDR SMT GULL WING Min Qty: 50 | 0 |
|
$4.0900 / $19.9800 | Buy Now |
Part Details for 150-10-316-00-106000
150-10-316-00-106000 CAD Models
150-10-316-00-106000 Part Data Attributes
|
150-10-316-00-106000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
150-10-316-00-106000
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |