Part Details for 1500253 by Phoenix Contact
Overview of 1500253 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1500253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1500253-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$47.3924 / $58.5100 | Buy Now |
DISTI #
651-1500253
|
Mouser Electronics | Circular Metric Connectors SACC-M16FR-14CON-M RoHS: Compliant | 3 |
|
$47.3900 / $58.1400 | Buy Now |
|
Onlinecomponents.com | M16 socket - 14-pos. - with solder connection - freely configurable - angled - for a 6.0 mm conductor diameter ... 8.0 mm RoHS: Compliant | 0 |
|
$48.7900 / $61.9700 | Buy Now |
DISTI #
000000000001073645
|
Sager | Circular Metric Connectors SACC-M16FR-14CON-M Min Qty: 1 | 0 |
|
$59.2600 / $66.3600 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
DISTI #
3285738
|
Farnell | CONN, SENSOR, FEMALE, 14POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$55.8579 | Buy Now |
|
Master Electronics | M16 socket - 14-pos. - with solder connection - freely configurable - angled - for a 6.0 mm conductor diameter ... 8.0 mm RoHS: Compliant | 0 |
|
$48.7900 / $61.9700 | Buy Now |
Part Details for 1500253
1500253 CAD Models
1500253 Part Data Attributes
|
1500253
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1500253
Phoenix Contact
Circular Connector, 14 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |