-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.1mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3794
|
Newark | Led, Green, 520Nm, 3.2V, 0.03A, 430Mcd, Led Color:Green, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:30Ma, Forward Voltage:3.2V, Wavelength Typ:520Nm, Luminous Intensity:430Mcd, Viewing Angle:140° Rohs Compliant: Yes |Wurth Elektronik 150060GS75000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17931 |
|
$0.1350 / $0.1710 | Buy Now |
DISTI #
732-4971-1-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111301 In Stock |
|
$0.1050 / $0.1500 | Buy Now |
DISTI #
710-150060GS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green RoHS: Compliant | 65837 |
|
$0.1160 / $0.1500 | Buy Now |
DISTI #
67S1085
|
Bürklin Elektronik | LED, SMD, 1608, green, 520 nm, 0.22 to 0.43 cd, 140°, 150060GS75000 Min Qty: 1 | 3970 |
|
$0.1052 / $0.1432 | Buy Now |
|
LCSC | 20mA 430mcd 520nm Emerald 140 3.2V LED0603 Light Emitting Diodes (LED) ROHS | 10455 |
|
$0.1097 / $0.2151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060GS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060GS75000
Wurth Elektronik
Single Color LED, Green, Water Clear, 1.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 430.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 515 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |