Part Details for 1501014 by SCS
Overview of 1501014 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7876
|
Newark | Shielding Metal-Out Bag, 254Mm X 355.6Mm, Bag Type:Static Shielding (Metal-Out), Width - Imperial:10", Length - Imperial:14", Width - Metric:254Mm, Length - Metric:355.6Mm, Film Thickness:76.2Μm, Bag Colour:Transparent, Seal Rohs Compliant: Yes |Scs 1501014 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$75.0800 / $88.4400 | Buy Now |
DISTI #
34P6900
|
Newark | Static Shielding Bag, Heat Seal, 10"x14", Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:14", Length - Metric:355.6Mm, Width - Imperial:10", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1501014 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$35.6700 | Buy Now |
DISTI #
517-1501014
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1500 Series Metal-Out, 10X14, 100 Ea RoHS: Compliant | 0 |
|
$37.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6700 / $33.5500 | Buy Now |
DISTI #
431-544
|
Techni-Tool, Inc. | SCS 1501014 Static Shield Bag, 1500 Series Metal-Out, 10in x 14in, 100 Ea | 0 |
|
$39.3700 | Buy Now |
DISTI #
431-544
|
TestEquity LLC | SCS 1501014 Static Shield Bag, 1500 Series Metal-Out, 10in x 14in, 100 Ea | 0 |
|
$39.3700 | Buy Now |
Part Details for 1501014
1501014 CAD Models
1501014 Part Data Attributes
|
1501014
SCS
Buy Now
|
Compare Parts:
1501014
SCS
|
Samacsys Manufacturer | SCS |