Part Details for 150141YS73140 by Wurth Elektronik
Overview of 150141YS73140 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 150141YS73140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7089
|
Newark | Led, Yellow, 2Cd, 590Nm, Plcc-4 Rohs Compliant: Yes |Wurth Elektronik 150141YS73140 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 338 |
|
$0.3580 / $0.4630 | Buy Now |
DISTI #
732-150141YS73140CT-ND
|
DigiKey | LED YELLOW CLEAR 4PLCC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
327 In Stock |
|
$0.2220 / $0.4000 | Buy Now |
DISTI #
710-150141YS73140
|
Mouser Electronics | Standard LEDs - SMD WL-SMTW Wtrclr TopVw YEl 2.4V 50mA 590nm RoHS: Compliant | 1694 |
|
$0.2230 / $0.4000 | Buy Now |
DISTI #
67S1158
|
Bürklin Elektronik | LED, SMD, 3528, Ø 2.4 mm, yellow, 590 nm, 1.5 to 2 cd, 120°, 150141YS73140 Min Qty: 1 | 1990 |
|
$0.2717 / $0.3586 | Buy Now |
Part Details for 150141YS73140
150141YS73140 CAD Models
150141YS73140 Part Data Attributes:
|
150141YS73140
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150141YS73140
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |