Part Details for 1501792040 by Molex
Overview of 1501792040 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1501792040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16558-ND
|
DigiKey | CONN RCPT HSG 4POS 3.68MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1670 In Stock |
|
$0.1628 / $0.4500 | Buy Now |
DISTI #
1501792040
|
Avnet Americas | ECONOLATCH 4CKT RECEPTACLE HSG-DR - Bulk (Alt: 1501792040) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2125 | Buy Now |
DISTI #
150179-2040
|
TTI | Pin & Socket Connectors EconoLatch Rec Hsg Dual Row 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Each | Americas - 0 |
|
$0.1600 | Buy Now |
DISTI #
1501792040
|
Avnet Americas | ECONOLATCH 4CKT RECEPTACLE HSG-DR - Bulk (Alt: 1501792040) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2125 | Buy Now |
DISTI #
MX-150179-2040
|
TME | ECONOLATCH 4CKT RECEPTACLE HSG-DR Min Qty: 10 | 300 |
|
$0.2730 / $0.6370 | Buy Now |
DISTI #
MOL150179-2040
|
Interstate Connecting Components | ECONOLATCH 4CKT RCPT HSF-DR | 3350 |
|
$0.1473 / $0.1782 | Buy Now |
DISTI #
1501792040
|
Avnet Abacus | (Alt: 1501792040) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1501792040
1501792040 CAD Models
1501792040 Part Data Attributes:
|
1501792040
Molex
Buy Now
Datasheet
|
Compare Parts:
1501792040
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |