Part Details for 15018-0083 by Molex
Overview of 15018-0083 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15018-0083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2103
|
Newark | Ffc Cable Assy, Same Sided, 8Pos, 6", No. Of Conductors:8Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:- Rohs Compliant: Yes |Molex 15018-0083 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$2.9500 / $4.2000 | Buy Now |
DISTI #
0150180083
|
Avnet Americas | FFC Jumper Cable 8 Position 0.5mm Pitch 0.152m Cable Length - Bulk (Alt: 0150180083) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8682 / $3.6483 | Buy Now |
DISTI #
65AH2103
|
Avnet Americas | FFC Jumper Cable 8 Position 0.5mm Pitch 0.152m Cable Length - Bulk (Alt: 65AH2103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 500 Partner Stock |
|
$2.9500 / $4.2000 | Buy Now |
DISTI #
538-15018-0083
|
Mouser Electronics | FFC / FPC Jumper Cables .5mm PremoFlex 8Ckt TypeA Jmpr W/Ears Au RoHS: Compliant | 957 |
|
$2.5500 / $3.9600 | Buy Now |
DISTI #
71963901
|
RS | Cable Jumpers, 0.50mm Pitch Premo-Flex, 8 Circuits, 0.152m Cable, with Ears | Molex Incorporated 15018-0083 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7500 / $5.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
998 Partner Stock |
|
$2.4300 / $3.0200 | Buy Now |
DISTI #
15018-0083
|
TTI | FFC / FPC Jumper Cables .5mm PremoFlex 8Ckt TypeA Jmpr W/Ears Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.5400 / $2.5900 | Buy Now |
DISTI #
0150180083
|
Avnet Americas | FFC Jumper Cable 8 Position 0.5mm Pitch 0.152m Cable Length - Bulk (Alt: 0150180083) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8682 / $3.6483 | Buy Now |
DISTI #
65AH2103
|
Avnet Americas | FFC Jumper Cable 8 Position 0.5mm Pitch 0.152m Cable Length - Bulk (Alt: 65AH2103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 500 Partner Stock |
|
$2.9500 / $4.2000 | Buy Now |
DISTI #
3442233
|
element14 Asia-Pacific | FFC CABLE ASSY, SAME SIDED, 8POS, 6" RoHS: Compliant Min Qty: 1 Container: Each | 956 |
|
$2.9548 / $3.8412 | Buy Now |