Part Details for 15020-0251 by Molex
Overview of 15020-0251 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4538
|
Newark | Ffc/Fpc Cable, 24 Core, 51Mm Rohs Compliant: Yes |Molex 15020-0251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 461 |
|
$3.7900 / $5.2400 | Buy Now |
DISTI #
538-15020-0251
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPEA 24CKT RoHS: Compliant | 1877 |
|
$2.1100 / $2.6600 | Buy Now |
DISTI #
71454393
|
RS | Premo-Flex 0.50 (Au) Lgt 51 TypeA 24Ckt | Molex Incorporated 15020-0251 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6900 | RFQ |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$2.3500 / $2.3700 | Buy Now |
DISTI #
3726554
|
element14 Asia-Pacific | FFC / FPC CABLE, 24 CORE, 51MM RoHS: Compliant Min Qty: 1 Container: Each | 461 |
|
$3.4000 / $3.6444 | Buy Now |
DISTI #
3726554
|
Farnell | FFC / FPC CABLE, 24 CORE, 51MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Each | 461 |
|
$2.0704 / $3.9652 | Buy Now |