Part Details for 15020-0288 by Molex
Overview of 15020-0288 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6975
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 0.50 (Au) Lgt |Molex 15020-0288 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2999 |
|
$3.4400 | Buy Now |
DISTI #
22T5808
|
Newark | Premo-Flex 0.50 (Au) Lgt 229 Typed 26Ckt |Molex 15020-0288 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
538-15020-0288
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 229 TYPED 26CKT RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
DISTI #
71454608
|
RS | Premo-Flex 0.50 (Au) Lgt 229 TypeD 26Ckt | Molex Incorporated 15020-0288 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8200 | RFQ |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant |
2999 Partner Stock |
|
$2.5100 / $3.1200 | Buy Now |
DISTI #
25030504
|
Verical | Cable Assembly 0.229m 0.5mm 26 to 26 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag Min Qty: 21 Package Multiple: 1 | Americas - 2999 |
|
$2.6100 / $3.1000 | Buy Now |
DISTI #
Molex 15020-0288
|
PEI Genesis | Interconnection Device | 2999 |
|
Buy Now | |
DISTI #
4249114
|
Farnell | CABLE ASSY, FFC, 26POS, 229MM, WHITE RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 1500 |
|
$8.8589 | Buy Now |
DISTI #
10151712
|
TestEquity LLC | Molex 15020-0288 FFC / FPC Jumper Cables Premo-Flex 0.50 (Au) Lgt 229 Typed 26 Circuit | 2999 |
|
$3.3100 | Buy Now |