Part Details for 15020-0540 by Molex
Overview of 15020-0540 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T6060
|
Newark | Premo-Flex 0.50 (Au) Lgt 76 Typed 50Ckt |Molex 15020-0540 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
538-15020-0540
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 76 TYPED 50CKT RoHS: Compliant | 874 |
|
$3.5200 / $6.2800 | Buy Now |
DISTI #
71454086
|
RS | Premo-Flex 0.50 (Au) Lgt 76 TypeD 50Ckt | Molex Incorporated 15020-0540 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8700 | RFQ |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 50 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$3.7700 / $4.1700 | Buy Now |
|
Quest Components | 1440 |
|
$3.5711 / $7.1421 | Buy Now |