Part Details for 1502260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1502260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1502260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5881
|
Newark | Blt 5.08/7 B Bk Rohs Compliant: Yes |Weidmuller 1502260000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 / $11.0800 | Buy Now |
DISTI #
1502260000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 54 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2189 | Buy Now |
DISTI #
1502260000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1502260000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Bulk | 0 |
|
$6.4379 / $7.4165 | Buy Now |
DISTI #
470-1502260000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/06/180B SN OR BX RoHS: Compliant | 0 |
|
$7.1600 / $10.3900 | Order Now |
DISTI #
1502260000
|
Avnet Abacus | Conn Terminal Block SKT 6 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1502260000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$7.0000 / $10.7700 | Buy Now |