Part Details for 15032-0211 by Molex
Overview of 15032-0211 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15032-0211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7774
|
Newark | Cable Assy, Fpc, 11Pos, 3Mm, 2", Brn/Org, No. Of Conductors:11Conductor, Pitch Spacing:0.3Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:Brown, Orange Rohs Compliant: Yes |Molex 15032-0211 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.7630 | Buy Now |
DISTI #
0150320211
|
Avnet Americas | Cable Ribbon 11Conductors 0.051m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320211) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7718 / $1.1281 | Buy Now |
DISTI #
46AK7774
|
Avnet Americas | Cable Ribbon 11Conductors 0.051m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7774) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$1.3100 / $1.8800 | Buy Now |
DISTI #
538-15032-0211
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=51mm Gold 11Ckts RoHS: Compliant | 439 |
|
$0.9160 / $1.7700 | Buy Now |
DISTI #
73548486
|
RS | Premo-Flex FFC Jumper with Latching Ears, 51mm, 11 Circuits, .5mm pitch | Molex Incorporated 15032-0211 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.7960 / $1.1200 | Buy Now |
DISTI #
15032-0211
|
TTI | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=51mm Gold 11Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$0.9500 / $1.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$0.7960 / $1.1200 | Buy Now |