Part Details for 15032-0635 by Molex
Overview of 15032-0635 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15032-0635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7823
|
Newark | Cable Assy, Fpc, 35Pos, 3Mm, 6", Brn/Org, No. Of Conductors:35Conductor, Pitch Spacing:0.3Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:Brown, Orange Rohs Compliant: Yes |Molex 15032-0635 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$2.2100 | Buy Now |
DISTI #
0150320635
|
Avnet Americas | Cable Ribbon 35Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320635) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2341 / $3.2655 | Buy Now |
DISTI #
46AK7823
|
Avnet Americas | Cable Ribbon 35Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7823) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$3.5200 / $5.0200 | Buy Now |
DISTI #
538-15032-0635
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=153mm Gold 35Ckts RoHS: Compliant | 494 |
|
$2.5500 / $4.7300 | Buy Now |
DISTI #
73548421
|
RS | Premo-Flex FFC Jumper with Latching Ears, 153mm, 35 Circuits, .5mm pitch | Molex Incorporated 15032-0635 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $2.6300 | Buy Now |
DISTI #
0150320635
|
Avnet Americas | Cable Ribbon 35Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320635) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2341 / $3.2655 | Buy Now |
DISTI #
46AK7823
|
Avnet Americas | Cable Ribbon 35Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 46AK7823) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$3.5200 / $5.0200 | Buy Now |