-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8092
|
Newark | Prot-M12 Sh |Phoenix Contact 1503302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-17121-ND
|
DigiKey | CONN SCREW PLUG M12 SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
244 In Stock |
|
$5.2418 / $6.9600 | Buy Now |
DISTI #
651-1503302
|
Mouser Electronics | Circular Metric Connectors PROT-M12 SH RoHS: Compliant | 88 |
|
$5.2400 / $6.9600 | Buy Now |
|
Onlinecomponents.com | An M12 screw plug for the unoccupied M12 sockets of the shielded sensor/actuator cable - boxes and flush-type connectors RoHS: Compliant |
16 In Stock 229 Factory Stock |
|
$5.2000 / $7.2800 | Buy Now |
DISTI #
1503302
|
TTI | Circular Metric Connectors PROT-M12 SH RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$5.1800 / $6.0700 | Buy Now |
DISTI #
000000000001073709
|
Sager | Circular Metric Connectors PROT-M12 SH Min Qty: 5 | 0 |
|
$6.5900 / $7.6900 | Buy Now |
|
Dynamic Solutions GmbH | Screw plug | 670 |
|
RFQ | |
DISTI #
2928313
|
Farnell | SCREW PLUG, PROT-M12 SH RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.4969 | Buy Now |
|
Master Electronics | An M12 screw plug for the unoccupied M12 sockets of the shielded sensor/actuator cable - boxes and flush-type connectors RoHS: Compliant |
16 In Stock 229 Factory Stock |
|
$5.2000 / $7.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1503302
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1503302
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |