Part Details for 1503360 by Phoenix Contact
Overview of 1503360 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1503360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1503360-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$771.2300 | Buy Now |
DISTI #
651-1503360
|
Mouser Electronics | Multi-Conductor Cables SACB-12X0.5/3X1.0- 50.0 PUR RoHS: Compliant | 0 |
|
$757.2500 / $771.0900 | Order Now |
|
Onlinecomponents.com | Master cable for sensor/actuator boxes - with PE conductor - unshielded - material PUR/PVC - 15-pos. - 12 x 0.50 mm² and 3 x 1.00 mm² - length: 50 m RoHS: Compliant | 0 |
|
$650.9900 / $710.1700 | Buy Now |
DISTI #
000000000001073714
|
Sager | Multi-Conductor Cables SACB-12X0.5/3X1.0- 50.0 PUR Min Qty: 1 | 0 |
|
$781.0200 / $809.9500 | Buy Now |
|
Dynamic Solutions GmbH | Master cable ring | 500 |
|
RFQ | |
|
Master Electronics | Master cable for sensor/actuator boxes - with PE conductor - unshielded - material PUR/PVC - 15-pos. - 12 x 0.50 mm² and 3 x 1.00 mm² - length: 50 m RoHS: Compliant | 0 |
|
$650.9900 / $710.1700 | Buy Now |
Part Details for 1503360
1503360 CAD Models
1503360 Part Data Attributes:
|
1503360
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1503360
Phoenix Contact
Wire And Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | C.S.A: 0.15 | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 9.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 50 mm | |
MIL Conformance | NO | |
Number of Conductors | 15 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 17,20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |