Part Details for 15038PB-B0L-EP-00 by NMB Technologies Corporation
Overview of 15038PB-B0L-EP-00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15038PB-B0L-EP-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7828
|
Newark | Axial Fan, 150Mm, 200Vac, 212Cfm, 56Db, Nominal Rated Voltage Ac:200V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:212Cfm, Noise Rating:56Dba, Power Rating:33W Rohs Compliant: Yes |Nmb Technologies 15038PB-B0L-EP-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.8300 / $139.1900 | Buy Now |
DISTI #
12-15038PB-B0L-EP-00-ND
|
DigiKey | FAN 150MM X 172MM X 38MM 200VAC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
75 In Stock |
|
$88.7668 / $107.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 | 0 |
|
$81.8200 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 200VAC - Rectangular/Rounded 172mm L x 150mm H - Ball 212.0 CFM (5.94m³/min) - 56.0dB - 33.00W - 3200 RPM - 3 Terminals. |
57 In Stock |
|
$85.7000 / $106.1500 | Buy Now |
DISTI #
000000000005194187
|
Sager | AC Fans AC Axial Fan, 150x172x38mm, 200VAC, Ball Bearing Min Qty: 1 | 0 |
|
$88.2800 / $109.9800 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 200VAC - Rectangular/Rounded 172mm L x 150mm H - Ball 212.0 CFM (5.94m³/min) - 56.0dB - 33.00W - 3200 RPM - 3 Terminals. |
57 In Stock |
|
$85.7000 / $106.1500 | Buy Now |
|
Neutron USA | AC Axial Fan, 150x172x38mm, 200VAC, Ball Bearing | 50 |
|
$301.0100 | Buy Now |
Part Details for 15038PB-B0L-EP-00
15038PB-B0L-EP-00 CAD Models
15038PB-B0L-EP-00 Part Data Attributes:
|
15038PB-B0L-EP-00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
15038PB-B0L-EP-00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |