-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7719
|
Newark | Card Edge Conn, Dual Side, 80Pos, Smt, Card Edge Connector Type:Dual Side, Card Thickness:1.6Mm, No. Of Contacts:80 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Harting 15040802601000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$7.4600 / $10.9100 | Buy Now |
DISTI #
1195-15040802601000CT-ND
|
DigiKey | HAR-FLEX HD-CARD EDGE 80PIN, WIT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$7.1417 / $11.8100 | Buy Now |
DISTI #
617-15040802601000
|
Mouser Electronics | Standard Card Edge Connectors har-flex HD-Card Edge 80pin, with SMT hold down, PL1 RoHS: Compliant | 200 |
|
$7.1400 / $11.8100 | Buy Now |
DISTI #
74421782
|
RS | har-flex HD-Card Edge 80pin, with SMT hold down, PL1 | HARTING 15040802601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,572.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,441.4200 | Buy Now |
DISTI #
HRT15040802601000
|
Heilind Electronics | HAR-FLEX HD-CARD EDGE 80PIN, W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15040802601000
|
TTI | Standard Card Edge Connectors har-flex HD-Card Edge 80pin, with SMT hold down, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,849.8200 / $1,942.3100 | Buy Now |
|
Neutron USA | Standard Card Edge Connector, Female, 2row, 80pos, SMT, har-flex HD-Card Edge 80pin, with SMT hold down, PL1 | 50 |
|
$28.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15040802601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15040802601000
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |